| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 558527-1 |
| SKU: | CCS558527-1 |
558527-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| CommScope 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| CommScope 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| CommScope 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| CommScope 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| CommScope 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| CommScope 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| CommScope 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| CommScope 350766-1 | 03P UMNL PLUG HSG | ![]() |
| CommScope 350777-1 | 02P UMNL PLUG HSG | ![]() |
| CommScope 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| CommScope 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| CommScope 3357-9209 | 7000057907 80610189633 | ![]() |
| CommScope 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| CommScope MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| CommScope PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| CommScope PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |


