| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-2111979-3 |
| SKU: | CCS6-2111979-3 |
6-2111979-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| CommScope 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| CommScope 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| CommScope 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| CommScope 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| CommScope 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| CommScope 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| CommScope 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| CommScope 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| CommScope 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| CommScope 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| CommScope 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| CommScope L77SDA15S1ACH4FC309 | MR RECPT AU PHBZ LP 26-24 | ![]() |
| CommScope MY4IN AC220/240 (S) | RELAY GEN PURPOSE 4PDT 3A 240V | ![]() |


