| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-554710-2 |
| SKU: | CCS6-554710-2 |
6-554710-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope PT06E-18-5SW(470) | MINI UMNL SOK 22-18 AWG AU | ![]() |
| CommScope 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| CommScope 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| CommScope 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| CommScope PT07E-20-39S(025) | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| CommScope 172074-1 | 187 HSG. PLMKII REC. NAT | ![]() |
| CommScope 1971785-2 | PTL RECEPTACLE CONTACT, 20 - 24 AWG | ![]() |
| CommScope 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| CommScope 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| CommScope 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| CommScope 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| CommScope 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| CommScope 794188-1 | 04P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| CommScope 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| CommScope L77TSEG09SOL2 | 04P MINI UMNL CAP HSG | ![]() |
| CommScope L77TWA11W1SP3SYRM84 | 02P UMNL BLACK INTERFACE SEAL | ![]() |
| CommScope G1174 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.38 Overall Height (inches), 0.75 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |


