| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-569542-2 |
| SKU: | CCS6-569542-2 |
6-569542-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope PT06E-20-39PX(470) | 05 LOCKING CLIP HSG SR .100CL | ![]() |
| CommScope 102387-8 | 34 MODIV HSG COMP DR .100 POL | ![]() |
| CommScope 5-87165-2 | LOCKING CLIP ASSY .025 SQ LP | ![]() |
| CommScope 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| CommScope 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| CommScope 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope NC3MD-LX | 3 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2023 | CCS-20230406 - End of Life No LTB | Download | |||


