1. Home
  2. /
  3. Manufacturers
  4. /
  5. Raychem | TE Connectivity
  6. /
  7. Industrial and Commercial Transportation Heat Shrink Tubing

Raychem Heat Shrink Tubing

Protection Where You Need It

TE’s heat shrink tubing enables reliability and protection of critical components in Industrial and Commercial Transportation equipment. The comprehensive portfolio of heat shrink tubing products offers functionalities needed to ensure protection against the harshest environments including chemicals, moisture, water, abrasion, high temperatures and fungus.

Manufacturers face countless design requirements to meet the most rugged of performance demands, as well as new challenges brought on by ever-changing market trends and evolving market needs. TE Connectivity’s heat shrink tubing solutions are designed to help ICT manufacturers meet a wide range of needs and conditions. Through deep engineering capabilities and a commitment to testing, specific design requirements and certifications are achieved with reliability and dependability.

  • Strain relief allows greater flexibility in areas where stress can cause failures such as connector pins and splices, enabling a reliable connection
  • Protection against the harshest environments with cut through, chemical, fluid, abrasion and anti-fungal resistance
  • Sealing to keep out moisture, water, bacteria, fuels and mold
  • Insulation protects and minimizes heat transfer for solid thermal and electrical insulation with operating temperatures ranging from -55°C to 150°C
  • Identification and safety helps identify wires for grounding and color coding capabilities to reduce safety hazards

Available On Demand

TE's Tech Talk
Heat Shrink Tubing: A critical component for industrial and commercial vehicles

Did you miss our live event? No problem. You now have access to TE’s Tech Talk on Heat Shrink Tubing. Our team of experts dive into our extensive portfolio and capabilities while answering some live Q&A.

View TE Tech Talk

Heat Shrink Tubing: An Underlying Solution to Complex ICT Design Requirements

Designing ICT applications? Looking to better understand market trends and design requirements? Watch our on-demand heat shrink tubing webinar and learn how heat shrink tubing is a key player in protecting complex systems as trends in Industrial and Commercial vehicles demand more power, connectivity, suitability and productivity.

Join TE’s industry experts as we explore 4 key market and performance trends in the ICT space including:data and connectivity, environmental sustainability, productive applications, power.