163X10029X

Heilind Number:COC163X10029X
Manufacturer:CONEC
Manufacturer Number:163X10029X
ECAD Model:
3D Model

Description:

D-SUB, 15-pos., Plug, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 163X10029X
Gender:Male
Housing Material:Steel
Number of Contacts:15
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Wire Size:28 to 24 AWG
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC163X10029X