| Attribute | Value |
|---|---|
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet 81529005 |
| SKU: | CZT81529005 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet PT06E-14-19S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Crouzet 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| Crouzet L77DFB25SAJ4RM6VF | AS 16, 2P CAP ASSY, KEY 1 | ![]() |
| Crouzet 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Crouzet T2030001005-000 | CEM-0.5 | ![]() |
| Crouzet 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Crouzet 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| Crouzet 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Crouzet 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Crouzet 50641-8041 | PanelMate Crimp Receptacle Terminal, 28-30 AWG, Reel Gold (Au) | ![]() |


