| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 38943-22L |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Part Aliases: | M39029/56-348 |
| SKU: | DCH38943-22L |
38943-22L
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 1-66359-0 | III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity | Deutsch 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity | Deutsch 206207-1 | 17-3 RECEPT. FREE-HANGING | ![]() |
| TE Connectivity | Deutsch 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity | Deutsch 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity | Deutsch 38941-20L | DE 38999 CONTACT 20 PIN 58-363 | ![]() |
| TE Connectivity | Deutsch 38943-20L | DE 389999 CONTACT 20 SOCKET 56-351 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2025 | P-25-028120 - Document clarification.Please be informed that we are updating the date code format on our labels, changing it from 5 digits to 4 digits, as shown below: Current format: YYWWD New format: YYWW | Download | |||
| 11/01/2019 | P-19-016820 - Manufacturing Location Change. Following Part Numbers will be transferred from Oceanside, CA to Hermosillo, Mexico. | Download | |||


