| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/5-116 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Size: | 16 |
| Contact Type: | Socket |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB54 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 100504L |
| SKU: | DCHM39029/5-116 |
M39029/5-116
| Heilind Number: | DCHM39029/5-116 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/5-116 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance CONT SOC ASSY, featuring a crimp termination method and gold-plated contact sockets. Perfect for aerospace, defense, and marine applications, this assembly ensures reliable power transmission. With an amperage of 13 A and compatibility with lead-free solder processes, it meets industry standards while offering easy installation. Trust in the quality and durability of our contact sockets for your mission-critical needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity | Deutsch 2138530-1 | STRAIN RELIEF,14 POSITION AMPSEAL | ![]() |
| TE Connectivity | Deutsch 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity | Deutsch 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity | Deutsch 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity | Deutsch 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| TE Connectivity | Deutsch 967067-1 | MQS SGL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-019768 - Additional manufacturing Location. Addition of an alternate manufacturing location at TE Connectivity Manheim, PA from TE Connectivity facilities located at Oceanside, CA and Hermosillo, M xico. Addition of alternate manufacturing method starting with a primary cold heading operation, followed by a secondary finish machining operation. Primary operation to be performed at an outside supplier. Secondary operations to take place at new TE location. Addition of Wieland as supplier for C19150 Copper Alloy (Wieland K44). Changes do not impact fit, form or function. Subsequent operations like plating, assembly and marking remain unaffected. | Download | |||


