| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/58-360 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Gold |
| Part Aliases: | 38941-22L |
| SKU: | DCHM39029/58-360 |
M39029/58-360
Specifications
Detailed Description
Enhance your connectivity with our high-quality CONTACTS. Designed for optimal performance, these pins are a crucial component for various applications, boasting a durable construction and gold plating in the contact mating area for reliable conductivity. With a 5A amperage rating and size 22, they ensure efficient power transmission. The crimp termination method offers easy installation, while their compliance with RoHS standards underscores our commitment to sustainability. Perfect for Aerospace, Defense, and Marine industries, these CONTACTS guarantee seamless operation in demanding environments. Elevate your connectivity solutions with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Deutsch 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity | Deutsch 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity | Deutsch 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity | Deutsch 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity | Deutsch 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity | Deutsch 207486-5 | SIZE 23-16 RECEPT,CPC,W/SEAL | ![]() |
| TE Connectivity | Deutsch 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Deutsch 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity | Deutsch 66262-2 | MALE CONTACT ASSY. (L.P.) | ![]() |


