| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation AFB0924H |
| SKU: | DELAFB0924H |
AFB0924H
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 1-643075-0 | 10P MTA100 MOLDED COVER | ![]() |
| Delta Products Corporation 3-640472-3 | 03P MTA156 ASSY ON TAPE LF | ![]() |
| Delta Products Corporation 35115 | SPLICE,N CE 22-14 | ![]() |
| Delta Products Corporation 5747845-3 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| Delta Products Corporation 770433-1 | 04P .062 COMM P&S PLUG | ![]() |
| Delta Products Corporation 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| Delta Products Corporation 3319/14 100 | 3319/14 100, 14/CAB/RC/HFLX/28AWG/STR/.050 | ![]() |
| Delta Products Corporation 03-06-2042 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Delta Products Corporation 172952-1401 | Micro-Fit TPA Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Delta Products Corporation 172953-1401 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 14 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Delta Products Corporation 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Delta Products Corporation 31068-1040 | 2.54mm H-DAC 64, 4 Way Male Housing Assembly, Single Row, Polarization A, Black | ![]() |
| Delta Products Corporation 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Delta Products Corporation 42815-0032 | Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| Delta Products Corporation 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |


