| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation AFB1224SH |
| SKU: | DELAFB1224SH |
AFB1224SH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Delta Products Corporation PT06E-12-8PZ(424) | SOCKET,MIN-SPR B-N SN-SN SER-2 | ![]() |
| Delta Products Corporation 1-640415-1 | UMNL KEYING PLUG V2 NATL | ![]() |
| Delta Products Corporation 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| Delta Products Corporation 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Delta Products Corporation 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Delta Products Corporation 3-520410-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| Delta Products Corporation 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| Delta Products Corporation 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| Delta Products Corporation 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Delta Products Corporation 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Delta Products Corporation 19016-0069 | Krimptite Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Delta Products Corporation 50-57-9004 | SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Circuits, Black | ![]() |
| Delta Products Corporation 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |


