| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19016-0069 |
| Series: | 19016 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190160069 C-1143 |
| SKU: | MOL19016-0069 |
19016-0069
| Heilind Number: | MOL19016-0069 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19016-0069 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Enhance your wire connectivity with our Krimptite Quick Disconnect Female terminal. Designed for 10-12 gauge wires, this durable brass connector features a tin plating for optimal conductivity. With a tab size of 6.35 x 0.81mm, it ensures a secure fit for your applications. Straight orientation and quick disconnect functionality make installation a breeze. RoHS compliant and UL certified, it guarantees quality and safety. Perfect for a wide range of projects, from automotive to industrial. Upgrade your wire terminations with this reliable and efficient component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 19-09-1036 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 3 Circuits | ![]() |
| Molex 19008-0024 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19016-0111 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19022-0015 | Krimptite Quick Disconnect, Male, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19193-0057 | VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0379 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Un-Plated | ![]() |
| Molex 19221-0380 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Unplated | ![]() |
| Molex 19221-0405 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Unplated | ![]() |
| Molex 39-01-3105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Black | ![]() |
| Molex 50-57-9004 | SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Circuits, Black | ![]() |
| Molex 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


