| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation BFB0405HHA-TZP4 |
| SKU: | DELBFB0405HHA-TZP4 |
BFB0405HHA-TZP4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 1-206322-0 | CABLE CLAMP KIT, BULK PKG | ![]() |
| Delta Products Corporation 102548-1 | MOD IV RECP PLTD 15 SEL | ![]() |
| Delta Products Corporation 103653-7 | 08 MTE SHRD PIN HSG SR LATCH | ![]() |
| Delta Products Corporation 031-316-RFX | RF Connector BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Delta Products Corporation 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Delta Products Corporation P18-14R-M | Ring Terminal, 22 “ 16 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


