| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103653-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | .89 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | 22.73 mm, .89 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103653-7 |
| SKU: | AMP103653-7 |
103653-7
Specifications
Detailed Description
Enhance your industrial connectivity with the AMPMODU MTE series Plug Housing. Designed for robust performance, this thermoplastic connector features eight Phosphor Bronze contacts for reliable power transmission. With a compact design and a pitch of 2.54mm (.1 in), it offers seamless integration onto PCBs. The UL 94V-0-rated housing in sleek black ensures safety and durability in various environments, while its IDC and Crimp termination methods facilitate easy installation. Operating at temperatures ranging from -65 to 105°C, it guarantees consistent performance. Partnering perfectly with its MTE series counterparts, this connector, with its Latch lock type, provides secure mating alignment. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your PCB assemblies with this essential connector for assured quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-206322-0 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity PT06A-22-7S(025) | STR/REL CLAMP NATL | ![]() |
| TE Connectivity PT06A-8-4SY(027) | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06E-14-15P(SR) | UMNL KEYING PLUG V2 NATL | ![]() |
| TE Connectivity PT06E-14-18SY(476) | 15P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-87631-9 | 24 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-6 | 07 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity PT06J-12-3PY | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT06J-12-3PY(023) | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT06SE-16-99PW(SR) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658607-1 | 50 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity PT07E-20-39PZ(023) | HDP-22,OVRMLD,PLUG KIT,SIZE 1, | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
| TE Connectivity 5-104505-7 | MTE PIN LP | ![]() |
| TE Connectivity 5-104506-7 | MTE PIN LP | ![]() |


