| Attribute | Value |
|---|---|
| Manufacturer: | Delta Products Corporation |
| Manufacturer Part Number: | Delta Products Corporation FFB0424VHN |
| SKU: | DELFFB0424VHN |
FFB0424VHN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Delta Products Corporation 2-5174225-5 | AMPLIMITE 050-2B HOR 68P M2.5 | ![]() |
| Delta Products Corporation 205089-1 | HD 20 PIN CONTACT | ![]() |
| Delta Products Corporation 3-520125-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| Delta Products Corporation 3-647485-1 | SL156 HOODED CONT,LID, LP LF | ![]() |
| Delta Products Corporation 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Delta Products Corporation 647401-3 | 03P SL156 HSG W/RAMP,LRG OPEN | ![]() |
| Delta Products Corporation 71600-106LF | QUICKIE | ![]() |
| Delta Products Corporation EGG.2K.810.CLW | Circular Receptacle, 1 Coax 50-Ohm + 10 LV Contacts, with Elbow PCB termination | ![]() |
| Delta Products Corporation 3603/34 100 | 3603/34 100, 34/CAB/RC/FLJK/28AWG/STR/.050/ | ![]() |
| Delta Products Corporation 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| Delta Products Corporation 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Delta Products Corporation 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Delta Products Corporation 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Delta Products Corporation 170-015-273L000 | Female D-Sub 15 Position Crimp And Poke | ![]() |


