| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-015-273L000 |
| Series: | 170 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| SKU: | TEX170-015-273L000 |
170-015-273L000
Specifications
Detailed Description
This Female D-Sub 15 Position Crimp And Poke connector, part of the 170 series, offers reliable connectivity for your electronic devices. Designed for seamless integration, it features a receptacle gender and crimp termination method, ensuring secure and efficient connections. With a durable steel shell material and nickel-plated finish, it guarantees long-lasting performance even in harsh environments. Operating temperatures ranging from -50°C to 100°C make it suitable for a variety of applications. With a current rating of 5 A, it can handle moderate power requirements. RoHS compliant, it meets environmental standards. Perfect for use in IO connectors and other applications, this connector, with SKU 170-015-273L000, is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| NorComp 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| NorComp 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| NorComp 66505-4 | Cut Strip - HD 20 DF SOCKET PLTD | ![]() |
| NorComp 03-06-2092 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| NorComp 105300-1300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| NorComp 15-04-0343 | Mini-Fit Jr. Strain Relief, 8 Circuits, Natural | ![]() |
| NorComp HSTT38-48-Q45 | Thin wall heat shrink, .38" (9.5mm) diameter, yellow/green cross-linked polyolefin, 25 pc. package quantity. | ![]() |
| NorComp 160-000-050R031 | 4-40 Thumbscrew | ![]() |
| NorComp 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |
| NorComp 170-102-170L001 | Female, D-Sub Crimp Contact | ![]() |
| NorComp 170-201-170L003 | Male, Machined Contact Crimp | ![]() |
| NorComp 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


