| Attribute | Value |
|---|---|
| Manufacturer: | Avery Dennison |
| Manufacturer Part Number: | Avery Dennison 08412-2 |
| SKU: | DEN08412-2 |
08412-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Avery Dennison 171638-1 | MINI U-M-N-L PIN CONT. L.P | ![]() |
| Avery Dennison 640579-2 | MR SPLIT PIN AUPHBRZ LP 26-24 | ![]() |
| Avery Dennison 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| Avery Dennison 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Avery Dennison 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Avery Dennison 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |


