| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-014-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-014-556-201 |
345-014-556-201
| Heilind Number: | EDA345-014-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-014-556-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, with a housing material of UL 94V-0 Thermoplastic Polyester ensuring reliable performance. The copper alloy contact material and 2-row, 14-position configuration offer seamless data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and RoHS compliance further enhance its versatility, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this premium connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 5499922-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| EDAC 65039-032LF | MINI LATCH HSG SR.100 | ![]() |
| EDAC 307-012-556-278 | Card Edge Connector | ![]() |
| | EDAC 284166-E | 284166 | ![]() |
| EDAC 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| EDAC 09150006124 | Crimp contact, male | ![]() |
| EDAC 09380052601 | insert, Size: 24 B, male, 200 A | ![]() |
| EDAC 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |


