| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006124 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006124 |
09150006124
| Heilind Number: | HRT09150006124 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006124 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09150006124 crimp contact, designed for male connectors in the Han D® series, offers reliable termination technology for industrial applications. Made of copper alloy with gold plating, this contact ensures optimal conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in diverse environments. Featuring a machined design and a contact resistance of 3 mΩ, it guarantees secure and low-loss connections. This high-quality contact is rated for 10 A current and 500 mating cycles, making it a durable and long-lasting solution. RoHS compliant and with a stripping length of 8 mm, it meets strict environmental and performance standards. Perfect for wire sizes 26-22 AWG, it is a crucial component in a wide range of electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140023001 | Han® Coax module, male, 2 contacts, 10 A, 50 V | ![]() |
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006125 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09150006224 | Crimp contact, female | ![]() |
| HARTING 09150043013 | Quintax contact, male | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320103001 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09380052601 | insert, Size: 24 B, male, 200 A | ![]() |
| HARTING 09380423001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| HARTING 19000005068 | Reducer, Size: M32 > M25, Material: Metal | ![]() |


