| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-651 |
516-020-000-651
| Heilind Number: | EDA516-020-000-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-651 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers reliable and efficient board-to-board connections in a variety of electronic applications. Designed for optimal performance, it features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring secure and low-resistance connections. With an amperage rating of 8.5 A, it is suitable for medium to high-power requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Furthermore, it is fully compliant with RoHS regulations, guaranteeing its environmental sustainability. Upgrade your connectivity solutions with this high-quality Rack & Panel Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 516-020-000-551 | Rack & Panel Connector | ![]() |
| EDAC 516-038-000-551 | Rack & Panel Connector | ![]() |
| EDAC 516-038-000-651 | Rack & Panel Connector | ![]() |
| EDAC 516-090-000-651 | Rack & Panel Connector | ![]() |


