| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-651 |
516-090-000-651
| Heilind Number: | EDA516-090-000-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-651 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Engineered for optimal performance, this connector features a durable construction with contact materials made of high-quality Copper Alloy, ensuring reliable conductivity. The Gold over Nickel plating offers enhanced corrosion resistance, making it suitable for a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand challenging environmental conditions. Elevate your PCB connectivity with this essential component that guarantees efficient and secure data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 516-020-000-551 | Rack & Panel Connector | ![]() |
| EDAC 516-020-000-651 | Rack & Panel Connector | ![]() |
| EDAC 516-038-000-551 | Rack & Panel Connector | ![]() |
| EDAC 516-038-000-651 | Rack & Panel Connector | ![]() |


