| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-551 |
516-038-000-551
| Heilind Number: | EDA516-038-000-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Engineered for high-performance applications, this connector boasts a robust construction and features copper alloy contacts with gold plating over nickel, ensuring optimal conductivity and longevity. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it's suitable for use in various environments. Plus, it's RoHS compliant, aligning with environmental standards. Trust in its quality for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 516-020-000-551 | Rack & Panel Connector | ![]() |
| EDAC 516-020-000-651 | Rack & Panel Connector | ![]() |
| EDAC 516-038-000-651 | Rack & Panel Connector | ![]() |
| EDAC 516-090-000-651 | Rack & Panel Connector | ![]() |


