| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-015-321-056 |
| Gender: | Receptacle |
| Mount Type: | 4-40 Threaded Hole, Boardlocks |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| SKU: | EDA628-015-321-056 |
628-015-321-056
| Heilind Number: | EDA628-015-321-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-015-321-056 |
| ECAD Model: |
Specifications
Detailed Description
628 Series vertical metal shell D-Sub receptacle connector with 15 pin type contacts that have 15µ" gold plating. The contacts have P.C.B tails and are for the high profile insulator. The shell is Nickel plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded inserts and has boardlocks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 1658680-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 3 | ![]() |
| EDAC 171822-3 | EIS REC. HSG 3P-NATURAL | ![]() |
| EDAC 3-643817-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| EDAC 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| EDAC 350766-1 | 03P UMNL PLUG HSG | ![]() |
| EDAC 350779-1 | 04P UMNL PLUG HSG | ![]() |
| EDAC 61793-1 | RING 18-14 AWG TPST | ![]() |
| EDAC 770333-1 | 03P .062 COMM P&S RECPT | ![]() |
| EDAC 19705-4303 | PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| EDAC 39-01-4057 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |


