1658680-1
KIT,HDP-22,ENCLSUR,PLUG,SIZE 3
Enhance your connectivity with this comprehensive KIT, featuring a HDP-22 ENCLSUR PLUG in SIZE 3. Engineered to meet UL 94V-0 standards, this plug boasts 44 contacts with a pitch of 2.28mm (.09 in) for secure and efficient connections. Its durable construction includes steel and thermoplastic components, with tin plating ensuring reliable performance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for signal transmission in various environments. Complete with jackscrews for secure mating, it accommodates cable insulation diameters of 5.51 to 11.05mm, making it a versatile and essential component for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1658680-1 |
Gender: | Plug |
Number of Contacts: | 44 |
Pitch: | .09 in, 2.28 mm |
Shell Size: | 3 |
Contact Size: | 22 |
Shell Plating: | Tin |
Insert Material: | Thermoplastic |
Package Quantity: | 1 |
Number of Positions: | 44 |
GPL: | 038 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Jackscrews |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5520 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 5.51 - 11.05 mm |
Jackscrew Material: | Zinc Alloy |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658680-1 |
SKU: | AMP1658680-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download |