| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114025-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 55 |
| Termination Type: | Press Fit |
| Part Aliases: | 114025-E |
| SKU: | ERN114025 |
114025-E
| Heilind Number: | ERN114025 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114025-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the ERMC 55 FS 1 EED3 3 70 A- female connector. Featuring a 2mm pitch and 55 vertical positions, it ensures seamless integration for your electronic setups. Boasting press-fit termination for secure contact, it guarantees reliable performance. Rest assured, this connector is RoHS compliant, aligning with modern environmental standards. Perfect for various applications, it's a must-have component for your board-to-board and backplane connections. Upgrade your systems with this essential connector for efficient and durable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI MS27508E12A35A | MS27508 - Connectors Receptacle Electrical Back Panel Box Mounting Flange Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| | ERNI 234647-E | STVC/2 48 F ABC VVV 7-00 EE 5, | ![]() |
| | ERNI 254006-E | STVE 160 F ABCDE VVVVV 7-00 EE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||


