| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234647-E |
| Gender: | Female |
| Pitch: | 2.54 mm |
| Orientation: | Vertical |
| Number of Positions: | 48 |
| Termination Type: | Press Fit |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 234647-E |
| SKU: | ERN234647 |
234647-E
| Heilind Number: | ERN234647 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 234647-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our STVC/2 Female Board-to-Board Connector, featuring a vertical orientation for seamless integration. With 48 positions and a 2.54mm pitch, this high-performance connector ensures efficient data transfer. Engineered for durability, it boasts a press-fit termination type and operates reliably in a wide temperature range from -55 to 125°C. Compliant with RoHS regulations, it guarantees environmental responsibility. Perfect for backplane setups, this connector is a versatile solution for your PCB interconnection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI MS27508E12A35A | MS27508 - Connectors Receptacle Electrical Back Panel Box Mounting Flange Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| | ERNI 114025-E | ERMC 55 FS 1 EED3 3 70 A- | ![]() |
| | ERNI 254006-E | STVE 160 F ABCDE VVVVV 7-00 EE | ![]() |


