| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 254006-E |
| Gender: | Female |
| Pitch: | 2.54 mm |
| Orientation: | Vertical |
| Number of Positions: | 160 |
| Termination Type: | Press Fit |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 254006-E |
| SKU: | ERN254006 |
254006-E
| Heilind Number: | ERN254006 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 254006-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connection capabilities with our STVE 160 F ABCDE VVVVV 7-00 EE female connector. Designed for seamless integration, this connector features a 2.54 mm pitch and vertical orientation, making it ideal for a wide range of applications. With 160 positions and press-fit termination, it offers secure and reliable connectivity. Operating in temperatures ranging from -55 to 125 °C, it ensures performance in even the most demanding environments. Rest assured, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Explore the possibilities with this essential component for your PCB and backplane connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI MS27508E12A35A | MS27508 - Connectors Receptacle Electrical Back Panel Box Mounting Flange Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| | ERNI 114025-E | ERMC 55 FS 1 EED3 3 70 A- | ![]() |
| | ERNI 234647-E | STVC/2 48 F ABC VVV 7-00 EE 5, | ![]() |


