| Attribute | Value |
|---|---|
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234063-E |
| Part Aliases: | 234063-E |
| SKU: | ERN234063 |
234063-E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI D38999/26ZC98PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| ERNI 1-66506-0 | PIN CONTACT, 20 DF | ![]() |
| ERNI 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| ERNI 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| ERNI 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| ERNI 90312-008LF | MINITEK 2MM CTW HOUSING | ![]() |
| ERNI 39-01-2126 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| ERNI 39-01-2221 | Mini-Fit Jr. Plug Housing, Dual Row, 22 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| ERNI 39-01-2241 | Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| ERNI 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| ERNI 51353-4000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 40 Circuits, White | ![]() |
| ERNI 90130-1214 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 14 Circuits, Black, 0.38 | ![]() |
| ERNI PNF14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package. | ![]() |


