| Attribute | Value |
|---|---|
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch KAS2102E |
| Part Aliases: | N321020 |
| SKU: | ESWKAS2102E |
KAS2102E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1-1623788-7 | SQM5 68R 5% (WIRE) | ![]() |
| E-Switch 76357-301LF | DX CTW SGP DP LP | ![]() |
| E-Switch HLW16S-2C7LF | FFC/FPC CONN | ![]() |
| E-Switch 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| E-Switch 47272-0001 | 1.00mm Pitch DisplayPort Receptacle, Right-Angle, Surface Mount, 0.76µm Gold (Au) Plating, 20 Circuits, without Cover, Mylar or Flange; with Latch Holes, Peg and Solder Tab of Shell, Lead-Free | ![]() |
| E-Switch 70246-2004 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 20 Circuits, 0.127µm Gold (Au) Selective Plating, Tray | ![]() |
| E-Switch 31017108 | Pin Header, Vertical, THR, PCB, 5mm Pitch, 8 Position | ![]() |


