| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV6F240SS-311 |
| Series: | PV6 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV6F240SS311 |
| SKU: | ESWPV6F240SS-311 |
PV6F240SS-311
| Heilind Number: | ESWPV6F240SS-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV6F240SS-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV6 series Anti-Vandal Push Button Switch, a rugged and reliable solution for your control panel needs. Designed for durability, this switch features an IP65 rating, ensuring protection against dust and water ingress. Its SPST contact configuration and 2A, 48V rated voltage make it ideal for various applications. The sleek round actuator with a flush button design adds a touch of modernity, while the ring illumination enhances visibility in low-light environments. With panel mount front installation and solder termination, it's easy to integrate into your setup. Whether you're looking for a dependable switch for industrial machinery or a stylish option for consumer electronics, the PV6 series delivers performance you can trust. Rest assured, it's also RoHS compliant, meeting environmental standards. Elevate your control panel with the PV6 Anti-Vandal Push Button Switch.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| E-Switch 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| E-Switch 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| E-Switch 132123 | RF Connector SMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| E-Switch 131J20029X | Combination D-SUB, Plug | ![]() |
| E-Switch HR10A-7P-6S(73) | 110-0304-0-73 EACH | ![]() |
| E-Switch 09030006140 | Male High Voltage Contact (DIN 41626), straight, for female connector, PL1 | ![]() |
| E-Switch 752 | GROM | ![]() |
| E-Switch 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| E-Switch 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| E-Switch 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| E-Switch PN14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |


