| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R5BBLKGRNFF2 |
| Series: | R5 |
| Amperage: | 20 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Concave (Curved) |
| Switch Operation: | On - Off |
| Termination Type: | Quick Connect |
| Contact Configuration: | DPST |
| Panel Cut Out Diameter: | Rectangular - 30 mm x 22 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | M050213 |
| SKU: | ESWR5BBLKGRNFF2 |
R5BBLKGRNFF2
| Heilind Number: | ESWR5BBLKGRNFF2 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R5BBLKGRNFF2 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R5BBLKGRNFF2, a high-performance rocker switch designed for seamless panel mounting applications. With a robust DPST contact configuration, this switch ensures reliable operation and enhanced safety in various electronic devices. Boasting a substantial 20A current rating and compatibility with 125VAC systems, it is ideal for both commercial and industrial use. The sleek concave actuator shape provides comfortable and ergonomic operation, while the quick connect termination type allows for easy installation. Engineered for durability, this switch operates flawlessly in temperatures ranging from -20 to 55°C. RoHS compliant and meticulously crafted to meet industry standards, the R5BBLKGRNFF2 guarantees quality and performance. Elevate your electronic systems with this essential component, part of our extensive range of rocker switches.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 350552-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| E-Switch 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| E-Switch 19002-0016 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| E-Switch 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| E-Switch 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| E-Switch 19002-0037 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| E-Switch 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| E-Switch 19017-0032 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| E-Switch 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| E-Switch 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| E-Switch 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |


