| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0031 |
| Color: | Blue |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020031 BB-5273 |
| SKU: | MOL19002-0031 |
19002-0031
| Heilind Number: | MOL19002-0031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19002-0031 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 14-16 AWG wires, this connector ensures a secure and efficient fit. Its durable brass construction with tin plating guarantees reliable performance, even in high-voltage applications up to 300V. The blue nylon insulation not only provides excellent protection but also meets flammability standards for added safety. With a straight orientation, it's easy to install, and its compatibility with 4.75mm tab widths makes it versatile for various projects. Operating smoothly in temperatures ranging from -65 to 105 °C, this connector is ideal for both indoor and outdoor use. Rest assured, it's RoHS compliant, ensuring environmental responsibility. Elevate your crimping experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0016 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0037 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0044 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19017-0032 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 19073-0042 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 19.80mm | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0062 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19202-0031 | NylaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19600-1304 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.81mm, Loose, Carton | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 44485-1212 | Mini-Fit Jr. Plus Crimp Terminal, 18-24 AWG, Bag, Phosphor Bronze, Select Gold (Au) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


