| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0009 |
| Color: | Red |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.17 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020009 AA-5271 |
| SKU: | MOL19002-0009 |
19002-0009
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, Female. Specifically designed for 18-22 AWG wires, this connector ensures a secure and efficient link. Featuring a durable brass construction with tin plating, it guarantees reliable conductivity up to 300V. The red housing, made of flame-resistant nylon, provides added safety. With a straight orientation and a 4.75mm tab width, it's compatible with various applications. Operating in temperatures ranging from -65 to 105°C, this connector is ideal for both industrial and household use. Trust in our RoHS-compliant product for high-quality, compliant connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1032 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0013 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0016 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0061 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0013 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19115-0009 | Avikrimp Snap Spade Terminal for 18-22 AWG Wire | ![]() |
| Molex 19600-1304 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.81mm, Loose, Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


