| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDTKC16P2T |
| Series: | RDT |
| Amperage: | 150 mA |
| Mount Type: | Through Hole |
| Actuator Type: | Rotary with Knob |
| Termination Type: | PC Pin(s) |
| Operating Temperature Range: | -40 - 85 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | Hexadecimal Complement |
| Part Aliases: | U200058 |
| SKU: | ESWRDTKC16P2T |
RDTKC16P2T
| Heilind Number: | ESWRDTKC16P2T |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDTKC16P2T |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDTKC16P2T, a high-quality rotary switch designed for precise control in electronic applications. With RoHS compliance and a rugged construction, this switch guarantees both performance and environmental responsibility. Part of the RDT series, it boasts a low amperage of 150 mA, making it suitable for various circuitry needs. Featuring a through-hole mount and rotary actuator with knob, it ensures easy installation and operation. The hexadecimal complement encoding offers advanced functionality, while the rated voltage of 42 VDC ensures optimal power handling. With PC pin termination and an operating temperature range of -40 to 85 °C, this switch is built to withstand harsh conditions. Perfect for use in military, aerospace, and industrial settings, it is a reliable choice for rotary switch applications. Elevate your control systems with the RDTKC16P2T.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 5-1437665-7 | JC6-Q307-08=JC6 ASSEMBLY | ![]() |
| E-Switch 967116-1 | MESSERLEISTE 18P | ![]() |
| E-Switch 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| E-Switch 43045-1213 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| E-Switch 71439-3464 | 1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76 | ![]() |
| E-Switch 73138-5033 | BNC 50 Ohm, Right-Angle, PCB Bulkhead Jack Receptacle, Die Cast Zinc Alloy Body, Nickel Plated | ![]() |
| E-Switch 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |
| E-Switch 90325-3008 | Picoflex PF-50 Header, PdNi with Gold Flash Plating , Vertical, Low Profile, with PCB Pegs, 8 Circuits | ![]() |
| E-Switch SMTSO-M2-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |


