| Attribute | Value |
|---|---|
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch TL1105LF160Q |
| Part Aliases: | P010009 |
| SKU: | ESWTL1105LF160Q |
TL1105LF160Q
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 63969-1 | FASTON 205/250 PCB MOUNTED TPBR | ![]() |
| E-Switch 1280 | Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes, Nylon 6/6 | ![]() |
| E-Switch 875 | CLEAR HOLE SPACER NYLON | ![]() |
| E-Switch 10-89-7060 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.76 | ![]() |
| E-Switch 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| E-Switch 39-30-1020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| E-Switch PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| E-Switch 2604-1102 | PCB TERMINAL BLOCK 2 POS | ![]() |


