| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ULV7F23SS331 |
| Series: | ULV7 |
| Amperage: | 3 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | On-On |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 250 VAC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 3 VDC |
| Part Aliases: | T970027 |
| SKU: | ESWULV7F23SS331 |
ULV7F23SS331
| Heilind Number: | ESWULV7F23SS331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | ULV7F23SS331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ULV7F23SS331 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount applications. This sleek and durable switch, with a front-mounted flush button actuator, not only boasts a high amperage rating of 3A but also complies with RoHS regulations for environmentally conscious manufacturing. Featuring a round IP67-rated housing and a 22mm panel cut-out diameter, it ensures reliable operation in demanding environments. The SPDT contact configuration and ON-ON switch function offer versatile control options, while the 250VAC rated voltage guarantees efficient performance. With its 3VDC illumination voltage and ring-style LED, this switch provides visual feedback, making it ideal for applications that require clear status indication. Whether in industrial machinery, control panels, or outdoor equipment, the ULV7F23SS331 is the perfect choice for durable and efficient switching.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| E-Switch 1-206934-7 | CPC RECPT ASSEMBLY SIZE 23-37 | ![]() |
| E-Switch 193846-1 | SKT ASSY. | ![]() |
| E-Switch 2-320564-3 | Cut Strip - TERMINAL,PIDG R 16-14 3/8 | ![]() |
| E-Switch 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| E-Switch 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| E-Switch 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| E-Switch 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| E-Switch 3-520404-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| E-Switch 66181-1 | III+ SKT,SOLDER,30AU,10AU FLASH,LP | ![]() |
| E-Switch BW2S-D | Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 6.6L (168mm), Tensile Strength: 222, Bundles up to 2.0 (51mm), natural, 500pc. | ![]() |
| E-Switch CLTS25N-C | Corrugated loom tubing solid wall, .25" (6.4mm) x 100', heat stabilized nylon 6, black. | ![]() |
| E-Switch F77-12-M | Ferrule, non-insulated, 1mm2 wire range, 0.47(12.0mm) length. | ![]() |
| E-Switch PLT1M-XMR30 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black. | ![]() |
| E-Switch PLT2S-M20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package. | ![]() |
| E-Switch PLWP1SB-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 500pc. | ![]() |


