| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ULV7F2BSS331 |
| Series: | ULV7 |
| Amperage: | 3 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 250 VAC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 3 VDC |
| Part Aliases: | T970001 |
| SKU: | ESWULV7F2BSS331 |
ULV7F2BSS331
| Heilind Number: | ESWULV7F2BSS331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | ULV7F2BSS331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ULV7F2BSS331 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial applications demanding heightened security and durability. This RoHS-compliant switch boasts an IP67 rating, ensuring complete protection against dust and water ingress. With a 3A 250V rating, it guarantees efficient performance under demanding conditions. Featuring a green 3V illuminated ring, it offers enhanced visibility in low-light environments. The button's flush actuator design and round shape provide a sleek and ergonomic interface. Its SPDT contact configuration and On-(On) switch function offer versatile control options. Designed for panel mount installation, it is suitable for a wide range of equipment. With a solder termination type and a circular 22mm panel cut-out diameter, installation is straightforward. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a reliable choice for outdoor and indoor applications alike. Elevate the security and functionality of your equipment with the ULV7 series Anti-Vandal Push Button Switch.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| E-Switch 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| E-Switch 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| E-Switch 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| E-Switch 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| E-Switch 206038-2 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| E-Switch 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| E-Switch 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| E-Switch 350536-2 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| E-Switch 350781-1 | 06P UMNL CAP HSG | ![]() |
| E-Switch 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| E-Switch 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| E-Switch 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| E-Switch 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| E-Switch 50079-8000 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| E-Switch 680M17W2203L401 | Female Mixed Contact D-Sub 17W2 Position Straight Solder Cup | ![]() |


