| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ULV7F2BSS351 |
| Series: | ULV7 |
| Amperage: | 3 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 250 VAC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 3 VDC |
| Part Aliases: | T970038 |
| SKU: | ESWULV7F2BSS351 |
ULV7F2BSS351
| Heilind Number: | ESWULV7F2BSS351 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | ULV7F2BSS351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ULV7 Series Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. Engineered for efficiency, this RoHS-compliant switch features a rugged IP67-rated construction, ensuring protection against dust and water ingress. With a high amperage rating of 3A and a robust panel mount, front-facing design, it is ideal for industrial applications. The round actuator button, illuminated by a 3VDC ring, not only enhances visibility but also adds a touch of sophistication. Operating at a rated voltage of 250VAC with SPDT contact configuration, it guarantees efficient performance. The solder termination type and 22mm circular panel cut-out diameter make it easy to install. Whether used in machinery, control panels, or outdoor equipment, this switch is the perfect choice for reliable operation in any setting. Elevate your setup with the ULV7 Series Anti-Vandal Push Button Switch.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1-640415-1 | UMNL KEYING PLUG V2 NATL | ![]() |
| E-Switch 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| E-Switch 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| E-Switch 205311-3 | 20 DF SOCKET PLTD | ![]() |
| E-Switch 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| E-Switch 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| E-Switch 350536-2 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| E-Switch 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| E-Switch 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| E-Switch 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| E-Switch 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| E-Switch 680M17W2203L401 | Female Mixed Contact D-Sub 17W2 Position Straight Solder Cup | ![]() |


