| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ULV7F2BSS3P1 |
| Series: | ULV7 |
| Amperage: | 3 A |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 250 VAC |
| Actuator Shape: | Round |
| Switch Function: | ON-ON |
| Termination Type: | Solder |
| Illumination Voltage: | 3 VDC |
| Contact Configuration: | SPDT |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | T970022 |
| SKU: | ESWULV7F2BSS3P1 |
ULV7F2BSS3P1
| Heilind Number: | ESWULV7F2BSS3P1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | ULV7F2BSS3P1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ULV7F2BSS3P1, a durable and reliable Anti-Vandal Push Button Switch designed for high-performance applications. With a robust construction and IP67 rating for water and dust resistance, this switch is ideal for use in challenging environments. The sleek Panel Mount design with a Front-facing actuator ensures easy installation and operation. Featuring a Round Flush Button with Ring illumination, it not only provides tactile feedback but also enhances visibility. The SPDT contact configuration and 3A rated amperage make it suitable for various power control tasks. With RoHS compliance and a rated voltage of 250VAC, you can trust in its safety and efficiency. Whether used in industrial machinery or outdoor equipment, this ULV7 series switch guarantees long-lasting performance even in extreme temperatures ranging from -20 to 55°C. Upgrade your control systems with the ULV7F2BSS3P1 and experience superior reliability with every press.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| E-Switch 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| E-Switch 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| E-Switch 350778-1 | 02P UMNL CAP HSG | ![]() |
| E-Switch 19012-0032 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape | ![]() |
| E-Switch 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| E-Switch 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


