| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7229 |
| SKU: | KEY7229 |
7229
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-747580-1 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Keystone Electronics 50845-1 | TERMINAL,PIDG PTFE R 12-10 8 | ![]() |
| Keystone Electronics 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| Keystone Electronics M4-51-427 | Self-Laminating Vinyl Wrap Around Label, 2.5 in Height x 1 in Width, Black on White, Clear | ![]() |
| Keystone Electronics KEP632-SS | Kep Nut | ![]() |
| Keystone Electronics 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| Keystone Electronics 7263 | JACK SCREW WITH NYLON PATCH | ![]() |
| Keystone Electronics GCA.3S.255.LT | Grounding Lug for 3B/3S/3T Size and Series - CuSnZn-Plated Brass | ![]() |
| Keystone Electronics FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Keystone Electronics PN18-6FF-C | Flanged Fork Terminal, nylon insulated, 22 - 16 AWG, #6 stud size, standard package. | ![]() |
| Keystone Electronics PV6-14R-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, bulk package, bulk package. | ![]() |
| Keystone Electronics SEM440X1/2-PHS-PH-SQCN-SS | Sems Machine Screw | ![]() |
| Keystone Electronics SEM632X1/4-PHS-PH-SQCN-SS | Sems Machine Screw | ![]() |
| Keystone Electronics SEM632X5/16-PHS-PH-SQC-SS | Sems Machine Screw | ![]() |


