| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1327 |
| Color: | Black |
| Bushing Material: | Nylon |
| Panel Thickness: | 3,2 ;.125 |
| Standards Met: | 94V-2 |
| SKU: | HEY1327 |
1327
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 329251 | SPLICE, CE, 22-12 | ![]() |
| HEYCO Products T92P7A22-120 | T92P7A22-120 | ![]() |
| HEYCO Products 10VB1 | 10VB1=F7128 S0 | ![]() |
| HEYCO Products 1247 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1497 | Heyco® Original Strain Relief Bushings Straight-thru for Flat, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| HEYCO Products 2166 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.94 Inside Diameter (inches) | ![]() |
| HEYCO Products 2707 | Heyco® Vent Plugs and Thick Panel Vent Plugs, Nylon 6/6, 1 Mounting Hole Diameter (inches), 0.45 Overall Height (inches) | ![]() |
| HEYCO Products 50394-8200 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |


