| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1374 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1374 |
1374
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| HEYCO Products 3-640427-4 | 04P MTA156 CONN ASSY 20AWG YEL | ![]() |
| HEYCO Products 3-640428-4 | 04P MTA156 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| HEYCO Products 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| HEYCO Products 5745563-3 | HD KIT,SCREWLOCK | ![]() |
| HEYCO Products 66507-3 | Cut Strip - 20 DF PIN | ![]() |
| HEYCO Products 2251 | Heyco® Stamped Steel and Zinc Die-cast Locknuts NPT Thread, 3/4 NPT | ![]() |
| HEYCO Products 3365/09 100 | 3365/09 100, 9/CAB/RC/TYP1/28AWG/STR/.050"/ | ![]() |
| HEYCO Products 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 09-50-1081 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 8 Circuits, Natural | ![]() |
| HEYCO Products 19001-0006 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products TAG38T4-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.5" x 7.37", 4 Across, VL, White | ![]() |


