| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1660 |
| Color: | Black |
| Head Diameter: | .34 ;8,7 |
| SKU: | HEY1660 |
1660
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| HEYCO Products 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| HEYCO Products 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| HEYCO Products 350777-1 | 02P UMNL PLUG HSG | ![]() |
| HEYCO Products BSC1/4-20X1/2-STL | Button Head Socket Cap Screw | ![]() |
| HEYCO Products ELW1/4-SS | External Tooth Lock Washer | ![]() |
| HEYCO Products FHS1032X1/2-PH-SS-100 | Flat Head Machine Screw | ![]() |
| HEYCO Products 2590 | Heyco® Shorty Plugs, Nylon 6/6, 0.23 Overall Height (inches), 0.187 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| HEYCO Products PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| HEYCO Products 972-009-01SR031 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |


