| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1672 |
| Color: | Black |
| Head Diameter: | .59 ;15,1 |
| SKU: | HEY1672 |
1672
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2043 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.437 Mounting Hole Diameter (in), 0.31 Inside Diameter (inches) | ![]() |
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3018 | Heyco® Thick Panel Dome Plugs, Nylon 6/6, 0.56 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3106 | Heyco® Thick Panel Dome Plugs, Nylon 6/6, 0.56 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 736 | GROM | ![]() |


