| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3106 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.50 ;38,1 |
| Standards Met: | 94V-2 |
| SKU: | HEY3106 |
3106
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1672 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.531 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3018 | Heyco® Thick Panel Dome Plugs, Nylon 6/6, 0.56 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 736 | GROM | ![]() |
| HEYCO Products BSOS-6440-30 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |


