| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3018 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.22 ;30,9 |
| Standards Met: | 94V-2 |
| SKU: | HEY3018 |
3018
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1672 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.531 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3106 | Heyco® Thick Panel Dome Plugs, Nylon 6/6, 0.56 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3128 | Heyco® Thick Panel Snap Bushings, Nylon 6/6, 0.56 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.94 Inside Diameter (inches) | ![]() |
| HEYCO Products 736 | GROM | ![]() |


