| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2123 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 15,9 ;.63 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2123 |
2123
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| HEYCO Products PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| HEYCO Products 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| HEYCO Products 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 3077 | Heyco® Pry Out Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products PSCBRN-L | Copper parallel splice, brown. | ![]() |
| HEYCO Products D7-201-802-010 | Dzus® | ![]() |
| HEYCO Products 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| HEYCO Products 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| HEYCO Products 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| HEYCO Products 249-116 | END STOP 6MM ROHS | ![]() |


