| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2247 |
| System of Measurement: | 976 |
| Body Material: | Brass |
| SKU: | HEY2247 |
2247
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2644 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 4512 | Heyco®-Tite Brass Liquid Tight Cordgrips, Nickel-Plated Brass w/TPE Sealing Gland, 0.236 Cable Diameter Min (in), 0.315 Cable Diameter Max( in) , M16 x 1.5 | ![]() |
| HEYCO Products BT3S-M300 | Dome-Top® barb ty cable tie, standard cross section, 12.0 (305mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |


