| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2644 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .56 ;14,2 |
| Standards Met: | 94V-2 |
| SKU: | HEY2644 |
2644
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2247 | Heyco® Nickel-Plated Brass Locknuts Metric Thread, M16 x 1.5 | ![]() |
| HEYCO Products 4512 | Heyco®-Tite Brass Liquid Tight Cordgrips, Nickel-Plated Brass w/TPE Sealing Gland, 0.236 Cable Diameter Min (in), 0.315 Cable Diameter Max( in) , M16 x 1.5 | ![]() |
| HEYCO Products BT3S-M300 | Dome-Top® barb ty cable tie, standard cross section, 12.0 (305mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |


